Part Details for GRM21A7U2E561JW31D by Murata Manufacturing Co Ltd
Results Overview of GRM21A7U2E561JW31D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM21A7U2E561JW31D Information
GRM21A7U2E561JW31D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM21A7U2E561JW31D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13372-1-ND
|
DigiKey | CAP CER 560PF 250V U2J 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4965 In Stock |
|
$0.0329 / $0.2100 | Buy Now |
DISTI #
GRM21A7U2E561JW31D
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 250 V, ? 5%, U2J (N750), 0805 [2012 Metric] - Tape and Reel (Alt: GRM21A7U2E561JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0332 | Buy Now |
DISTI #
81-GRM21A7U2E561JW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 560 pF 250 VDC 5% 0805 U2J RoHS: Compliant | 4005 |
|
$0.0340 / $0.2100 | Buy Now |
DISTI #
GRM21A7U2E561JW31D
|
TME | Capacitor: ceramic, MLCC, 560pF, 250V, U2J, ±5%, SMD, 0805, 180mm Min Qty: 4000 | 0 |
|
$0.0277 / $0.0478 | RFQ |
DISTI #
GRM21A7U2E561JW31D
|
Avnet Abacus | Multilayer Ceramic Capacitor 560 pF 250 V 5 U2J N750 0805 2012 Metric - Tape and Reel (Alt: GRM21A7U2E561JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM21A7U2E561JW31D
GRM21A7U2E561JW31D CAD Models
GRM21A7U2E561JW31D Part Data Attributes
|
GRM21A7U2E561JW31D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21A7U2E561JW31D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
GRM21A7U2E561JW31D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM21A7U2E561JW31D can be found in the Murata Land Pattern Recommendation document, which provides guidelines for PCB design and layout to ensure reliable mounting and soldering of the component.
-
The GRM21A7U2E561JW31D is a moisture-sensitive device (MSD) and requires special handling and storage procedures to prevent damage. Follow the guidelines in the Murata Moisture Sensitivity Level (MSL) document to ensure proper handling and storage.
-
While the datasheet provides ESR values at 100 kHz, the ESR at higher frequencies (e.g., 1 MHz or 10 MHz) may be of interest. Contact Murata's technical support or refer to application notes for more information on high-frequency ESR characteristics.
-
The GRM21A7U2E561JW31D is rated for operation up to 125°C, but its performance and reliability may degrade at higher temperatures. Consult with Murata's technical support or refer to the datasheet's temperature derating curves to determine the capacitor's suitability for your specific application.
-
To ensure the capacitor's reliability in a high-vibration environment, follow the guidelines in the Murata Vibration Test Report and consider using additional mechanical support or fixation methods, such as underfill or potting, to prevent component movement and damage.