Part Details for GRM21A7U2E471JW31D by Murata Manufacturing Co Ltd
Results Overview of GRM21A7U2E471JW31D by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM21A7U2E471JW31D Information
GRM21A7U2E471JW31D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM21A7U2E471JW31D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4386
|
Newark | Cap, 470Pf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21A7U2E471JW31D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.0610 / $0.1360 | Buy Now |
DISTI #
490-6460-1-ND
|
DigiKey | CAP CER 470PF 250V U2J 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22326 In Stock |
|
$0.0329 / $0.2100 | Buy Now |
DISTI #
GRM21A7U2E471JW31D
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 250 V, ? 5%, U2J (N750), 0805 [2012 Metric] - Tape and Reel (Alt: GRM21A7U2E471JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0290 | Buy Now |
DISTI #
81-GRM21A7U2E471JD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 250 VDC 5% 0805 U2J RoHS: Compliant | 8664 |
|
$0.0320 / $0.2000 | Buy Now |
DISTI #
V72:2272_07257341
|
Arrow Electronics | Cap Ceramic 470pF 250V U2J 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2144 Container: Cut Strips | Americas - 51 |
|
$0.0286 / $0.0860 | Buy Now |
|
Future Electronics | 0805 470 pF 250 V ± 5 % Tolerance U2J SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0277 / $0.0297 | Buy Now |
DISTI #
30587346
|
Verical | Cap Ceramic 470pF 250V U2J 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 619 Package Multiple: 1 | Americas - 8063 |
|
$0.0715 | Buy Now |
|
Bristol Electronics | 1393 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 250V, 5% +TOL, 5% -TOL, U2J, -750+/-120PPM/CEL TC, 0.00047UF, SURFACE MOUNT, 0805 | 28568 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 250V, 5% +TOL, 5% -TOL, U2J, -750+/-120PPM/CEL TC, 0.00047UF, SURFACE MOUNT, 0805 | 103 |
|
$0.0924 / $0.1232 | Buy Now |
Part Details for GRM21A7U2E471JW31D
GRM21A7U2E471JW31D CAD Models
GRM21A7U2E471JW31D Part Data Attributes
|
GRM21A7U2E471JW31D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21A7U2E471JW31D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21A7U2E471JW31D
This table gives cross-reference parts and alternative options found for GRM21A7U2E471JW31D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21A7U2E471JW31D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM21A7U2E471JW31J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | GRM21A7U2E471JW31D vs GRM21A7U2E471JW31J |
GRM21A7U2E471JW31D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM21A7U2E471JW31D capacitor is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.2mm.
-
The GRM21A7U2E471JW31D capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to follow the recommended baking procedure before reflow soldering.
-
The maximum voltage derating for the GRM21A7U2E471JW31D capacitor is 80% of the rated voltage. For example, if the rated voltage is 50V, the maximum voltage derating would be 40V.
-
Yes, the GRM21A7U2E471JW31D capacitor is suitable for high-frequency applications up to 1 GHz. However, it's recommended to consult the impedance characteristics graph in the datasheet to ensure the capacitor meets the specific frequency requirements of your application.
-
To ensure the reliability of the GRM21A7U2E471JW31D capacitor in a high-temperature environment, it's recommended to follow the recommended operating temperature range (-55°C to 125°C) and to consider the capacitor's temperature coefficient of capacitance (TCC) when designing the circuit.