Part Details for GRM21A7U2E222JW31D by Murata Manufacturing Co Ltd
Results Overview of GRM21A7U2E222JW31D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM21A7U2E222JW31D Information
GRM21A7U2E222JW31D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM21A7U2E222JW31D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6459-1-ND
|
DigiKey | CAP CER 2200PF 250V U2J 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5070 In Stock |
|
$0.0344 / $0.2100 | Buy Now |
DISTI #
GRM21A7U2E222JW31D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 250 V, ? 5%, U2J (N750), 0805 [2012 Metric] - Tape and Reel (Alt: GRM21A7U2E222JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0290 | Buy Now |
DISTI #
81-GRM21A7U2E222JD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 250 VDC 5% 0805 U2J RoHS: Compliant | 5909 |
|
$0.0340 / $0.2200 | Buy Now |
DISTI #
69065531
|
Verical | Cap Ceramic 0.0022uF 250V U2J 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 619 Package Multiple: 1 Date Code: 2124 | Americas - 9645 |
|
$0.0684 / $0.1160 | Buy Now |
DISTI #
GRM21A7U2E222JW31D
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 250V, U2J, ±5%, SMD, 0805, 180mm Min Qty: 4000 | 0 |
|
$0.0277 / $0.0485 | RFQ |
DISTI #
KKK25860
|
Rutronik | KC 2,2nF 0805 5% 250V N750 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0274 / $0.0279 | Buy Now |
DISTI #
GRM21A7U2E222JW31D
|
Avnet Abacus | Multilayer Ceramic Capacitor 2200 pF 250 V 5 U2J N750 0805 2012 Metric - Tape and Reel (Alt: GRM21A7U2E222JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
GRM21A7U2E222JW31D
|
Chip One Stop | Cap Ceramic 0.0022uF 250V U2J 5% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 9645 |
|
$0.0460 / $0.1160 | Buy Now |
Part Details for GRM21A7U2E222JW31D
GRM21A7U2E222JW31D CAD Models
GRM21A7U2E222JW31D Part Data Attributes
|
GRM21A7U2E222JW31D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21A7U2E222JW31D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21A7U2E222JW31D
This table gives cross-reference parts and alternative options found for GRM21A7U2E222JW31D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21A7U2E222JW31D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM21A7U2E222JW31J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | GRM21A7U2E222JW31D vs GRM21A7U2E222JW31J |
GRM21A7U2E222JW31D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM21A7U2E222JW31D can be found in the Murata Land Pattern Recommendation document, which provides guidelines for pad size, shape, and spacing to ensure reliable soldering and minimize defects.
-
While the datasheet provides impedance characteristics up to 100 MHz, Murata's simulation models and application notes can provide more detailed information on the capacitor's high-frequency behavior, including equivalent series resistance (ESR) and equivalent series inductance (ESL).
-
The GRM21A7U2E222JW31D is a commercial-grade capacitor, but Murata offers similar capacitors with higher reliability ratings, such as the GRM155 series, which are designed for use in high-reliability and safety-critical applications.
-
The GRM21A7U2E222JW31D has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without requiring special handling or storage precautions.
-
While the GRM21A7U2E222JW31D is a general-purpose capacitor, Murata offers similar capacitors with automotive (AEC-Q200) or industrial (IEC 60384-16) certifications, such as the GRM155R61H222JA01D or GRM155R61H222KA01D, which are designed for use in harsh environments.