Part Details for GRM1885C2A8R0DA01D by Murata Manufacturing Co Ltd
Results Overview of GRM1885C2A8R0DA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1885C2A8R0DA01D Information
GRM1885C2A8R0DA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1885C2A8R0DA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM1885C2A8R0DA01D-ND
|
DigiKey | CAP CER 8PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0522 | Buy Now |
DISTI #
GRM1885C2A8R0DA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM1885C2A8R0DA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0501 / $0.0511 | Buy Now |
DISTI #
81-GRM1885C2A8R0DA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8 pF 100 VDC 0.5 pF 0603 C0G (NP0) RoHS: Compliant | 11942 |
|
$0.0450 / $0.2500 | Buy Now |
Part Details for GRM1885C2A8R0DA01D
GRM1885C2A8R0DA01D CAD Models
GRM1885C2A8R0DA01D Part Data Attributes
|
GRM1885C2A8R0DA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C2A8R0DA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 8pF, 100V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C2A8R0DA01D
This table gives cross-reference parts and alternative options found for GRM1885C2A8R0DA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C2A8R0DA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1608C0G2A080D080AA | TDK Corporation | $0.0400 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GRM1885C2A8R0DA01D vs C1608C0G2A080D080AA |
CBR06C809D1GAC | KEMET Corporation | $0.1170 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C2A8R0DA01D vs CBR06C809D1GAC |
0603N8R0D101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP | GRM1885C2A8R0DA01D vs 0603N8R0D101CT |
GCH1885C2A8R0DE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP | GRM1885C2A8R0DA01D vs GCH1885C2A8R0DE01D |
GRM1885C2A8R0DZ01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP | GRM1885C2A8R0DA01D vs GRM1885C2A8R0DZ01D |
GRM1885C2A8R0DA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0603, | GRM1885C2A8R0DA01D vs GRM1885C2A8R0DA01C |
GRM1885C2A8R0DA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 8pF, 100V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM1885C2A8R0DA01D vs GRM1885C2A8R0DA01J |
GRM1885C2A8R0DZ01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP | GRM1885C2A8R0DA01D vs GRM1885C2A8R0DZ01J |
0603N8R0D101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP | GRM1885C2A8R0DA01D vs 0603N8R0D101CG |
RF18N8R0D101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C2A8R0DA01D vs RF18N8R0D101CG |