Part Details for GRM1885C2A331JA01D by Murata Manufacturing Co Ltd
Results Overview of GRM1885C2A331JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1885C2A331JA01D Information
GRM1885C2A331JA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1885C2A331JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1363-1-ND
|
DigiKey | CAP CER 330PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51208 In Stock |
|
$0.0165 / $0.1400 | Buy Now |
DISTI #
GRM1885C2A331JA01D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 330 pF, 100 V, 0603 [1608 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: GRM1885C2A331JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0150 / $0.0156 | Buy Now |
DISTI #
81-GRM185C2A331JA01D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330 pF 100 VDC 5% 0603 C0G (NP0) RoHS: Compliant | 7375 |
|
$0.0160 / $0.1200 | Buy Now |
DISTI #
E02:0323_01070395
|
Arrow Electronics | Cap Ceramic 330pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2452 | Europe - 52000 |
|
$0.0061 / $0.0175 | Buy Now |
DISTI #
V72:2272_07249371
|
Arrow Electronics | Cap Ceramic 330pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2134 Container: Cut Strips | Americas - 19570 |
|
$0.0133 / $0.0143 | Buy Now |
DISTI #
87539314
|
Verical | Cap Ceramic 330pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2452 | Americas - 52000 |
|
$0.0061 / $0.0177 | Buy Now |
DISTI #
59680942
|
Verical | Cap Ceramic 330pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 443 Package Multiple: 1 Date Code: 2134 | Americas - 19570 |
|
$0.0087 / $0.0172 | Buy Now |
|
Bristol Electronics | 3719 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00033 uF, SURFACE MOUNT, 0603 | 2975 |
|
$0.0342 / $0.1140 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00033 uF, SURFACE MOUNT, 0603 | 2000 |
|
$0.1614 / $0.8070 | Buy Now |
Part Details for GRM1885C2A331JA01D
GRM1885C2A331JA01D CAD Models
GRM1885C2A331JA01D Part Data Attributes
|
GRM1885C2A331JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C2A331JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C2A331JA01D
This table gives cross-reference parts and alternative options found for GRM1885C2A331JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C2A331JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1608C0G2A331JB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C2A331JA01D vs C1608C0G2A331JB |
0603H1000331JCRS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | GRM1885C2A331JA01D vs 0603H1000331JCRS02A |
GMC10CG331J100NTD-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, LEAD FREE | GRM1885C2A331JA01D vs GMC10CG331J100NTD-LF |
C0603T331J1GCC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | GRM1885C2A331JA01D vs C0603T331J1GCC7081 |
C0603C331J1GAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | GRM1885C2A331JA01D vs C0603C331J1GAC3325 |
C0603COG101-331JSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | GRM1885C2A331JA01D vs C0603COG101-331JSNP |
0603CG331J0BP00 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | GRM1885C2A331JA01D vs 0603CG331J0BP00 |
CL10C331JC8ANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | GRM1885C2A331JA01D vs CL10C331JC8ANNB |
C0603T331J1GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | GRM1885C2A331JA01D vs C0603T331J1GAL7411 |
C0603C0G101-331JN6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C2A331JA01D vs C0603C0G101-331JN6D |
GRM1885C2A331JA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM1885C2A331JA01D capacitor is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
The GRM1885C2A331JA01D capacitor is a moisture-sensitive device. It's recommended to store it in a dry environment (less than 30% RH) and to follow the recommended baking procedure before reflow soldering.
-
The maximum reflow temperature for the GRM1885C2A331JA01D capacitor is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds.
-
The GRM1885C2A331JA01D capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration profiles.
-
To ensure reliability, it's recommended to derate the capacitor's voltage and temperature ratings according to the application's specific requirements, and to follow the recommended storage and handling procedures.