Part Details for GRM1885C1HR80BA01D by Murata Manufacturing Co Ltd
Results Overview of GRM1885C1HR80BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1885C1HR80BA01D Information
GRM1885C1HR80BA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1885C1HR80BA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11485-1-ND
|
DigiKey | CAP CER 0.8PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55707 In Stock |
|
$0.0155 / $0.1300 | Buy Now |
DISTI #
GRM1885C1HR80BA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM1885C1HR80BA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0153 | Buy Now |
DISTI #
81-GRM1885C1HR80BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.8 pF 50 VDC 0.1 pF 0603 C0G (NP0) RoHS: Compliant | 15523 |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
GRM1885C1HR80BA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.8 pF 50 VDC 0.1 pF 0603 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0142 / $0.0159 | Buy Now |
DISTI #
GRM1885C1HR80BA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 08 pF 50 V 01pF C0G NP0 0603 1608 Metric - Tape and Reel (Alt: GRM1885C1HR80BA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1885C1HR80BA01D
GRM1885C1HR80BA01D CAD Models
GRM1885C1HR80BA01D Part Data Attributes
|
GRM1885C1HR80BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1HR80BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.8pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1HR80BA01D
This table gives cross-reference parts and alternative options found for GRM1885C1HR80BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1HR80BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMG10CG0R8B50NT15 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP | GRM1885C1HR80BA01D vs GMG10CG0R8B50NT15 |
SH18N0R8B500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C1HR80BA01D vs SH18N0R8B500CT |
GRM1885C1HR80BD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000008uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | GRM1885C1HR80BA01D vs GRM1885C1HR80BD01D |
MG18N0R8B500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C1HR80BA01D vs MG18N0R8B500CG |
C0603C0G500-0R8BNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic | GRM1885C1HR80BA01D vs C0603C0G500-0R8BNE |
GCM1885C1HR80BA16W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 8e-07uF, Surface Mount, 0603, | GRM1885C1HR80BA01D vs GCM1885C1HR80BA16W |
HH18N0R8B500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C1HR80BA01D vs HH18N0R8B500CG |
C0603C0G500-0R8BNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP | GRM1885C1HR80BA01D vs C0603C0G500-0R8BNP |
GCM1885C1HR80BA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C1HR80BA01D vs GCM1885C1HR80BA16J |
GRM1885C1HR80BZ01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP | GRM1885C1HR80BA01D vs GRM1885C1HR80BZ01J |
GRM1885C1HR80BA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM1885C1HR80BA01D capacitor is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
The GRM1885C1HR80BA01D capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to follow the recommended baking procedure before reflow soldering.
-
The maximum reflow temperature for the GRM1885C1HR80BA01D capacitor is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds.
-
The GRM1885C1HR80BA01D capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration requirements.
-
To ensure the capacitor's reliability in a high-temperature environment, it's recommended to follow the derating guidelines provided in the datasheet, and to perform additional testing and validation for specific temperature requirements.