Part Details for GRM1885C1H471GA01D by Murata Manufacturing Co Ltd
Results Overview of GRM1885C1H471GA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1885C1H471GA01D Information
GRM1885C1H471GA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1885C1H471GA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11465-1-ND
|
DigiKey | CAP CER 470PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38605 In Stock |
|
$0.0216 / $0.1700 | Buy Now |
DISTI #
GRM1885C1H471GA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ? 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H471GA01D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0211 | Buy Now |
DISTI #
81-GRM185C1H471GA01D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 50 VDC 2% 0603 C0G (NP0) RoHS: Compliant | 43428 |
|
$0.0210 / $0.1700 | Buy Now |
DISTI #
9754824
|
Verical | Cap Ceramic 470pF 50V C0G 2% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 28000 |
|
$0.0133 | Buy Now |
|
Bristol Electronics | 1992 |
|
RFQ | ||
DISTI #
GRM1885C1H471GA01D
|
IBS Electronics | MULTILAYER CERAMIC CAPACITORS MLCC - SMD/SMT 0603 470PF 50VOLTS C0G 2% Min Qty: 40000 Package Multiple: 1 | 0 |
|
$0.0259 / $0.0279 | Buy Now |
DISTI #
GRM1885C1H471GA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 470 pF 50 V 2 C0G NP0 0603 1608 Metric - Tape and Reel (Alt: GRM1885C1H471GA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1885C1H471GA01D
GRM1885C1H471GA01D CAD Models
GRM1885C1H471GA01D Part Data Attributes
|
GRM1885C1H471GA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H471GA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H471GA01D
This table gives cross-reference parts and alternative options found for GRM1885C1H471GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H471GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C471G5GACTU | KEMET Corporation | $0.0576 | Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | GRM1885C1H471GA01D vs C0603C471G5GACTU |
CC0603GRNPO9BN471 | YAGEO Corporation | $0.0633 | Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GRM1885C1H471GA01D vs CC0603GRNPO9BN471 |
CC0603GPNPO9BN471 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | GRM1885C1H471GA01D vs CC0603GPNPO9BN471 |
GRM1885C1H471GA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM1885C1H471GA01D vs GRM1885C1H471GA01J |
C0603C471G5GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603 | GRM1885C1H471GA01D vs C0603C471G5GALTU |
GRM1885C1H471GA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM1885C1H471GA01D capacitor is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
The GRM1885C1H471GA01D capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to follow the recommended baking procedure before reflow soldering.
-
The maximum reflow temperature for the GRM1885C1H471GA01D capacitor is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds.
-
The GRM1885C1H471GA01D capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration requirements.
-
To ensure reliability in high-temperature environments, it's recommended to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.