Part Details for GRM1885C1H152JA01J by Murata Manufacturing Co Ltd
Results Overview of GRM1885C1H152JA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1885C1H152JA01J Information
GRM1885C1H152JA01J by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1885C1H152JA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11448-1-ND
|
DigiKey | CAP CER 1500PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35836 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
GRM1885C1H152JA01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H152JA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0061 | Buy Now |
DISTI #
81-GRM185C1H152JA01J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 50 VDC 5% 0603 C0G (NP0) RoHS: Compliant | 54593 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0056 / $0.0062 | Buy Now |
DISTI #
87348900
|
Verical | Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 6173 Package Multiple: 1 | Americas - 18847 |
|
$0.0092 / $0.0109 | Buy Now |
|
Future Electronics | Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0056 / $0.0062 | Buy Now |
DISTI #
GRM1885C1H152JA01J
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 1 | 19150 |
|
$0.0070 / $0.0943 | Buy Now |
DISTI #
GRM1885C1H152JA01J
|
IBS Electronics | CAP CERAMIC 0.0015UF 50V C0G 5% PAD SMD 0603 125C T/R Min Qty: 10000 Package Multiple: 1 | 10000 |
|
$0.0073 / $0.0081 | Buy Now |
DISTI #
SMC-GRM1885C1H152JA01J
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10000 |
|
RFQ | |
DISTI #
GRM1885C1H152JA01J
|
Avnet Abacus | Multilayer Ceramic Capacitor 1500 pF 50 V 5 C0G NP0 0603 1608 Metric - Tape and Reel (Alt: GRM1885C1H152JA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1885C1H152JA01J
GRM1885C1H152JA01J CAD Models
GRM1885C1H152JA01J Part Data Attributes
|
GRM1885C1H152JA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H152JA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H152JA01J
This table gives cross-reference parts and alternative options found for GRM1885C1H152JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H152JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C152J5GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | GRM1885C1H152JA01J vs C0603C152J5GAC7411 |
C0603C152J5GAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C1H152JA01J vs C0603C152J5GAC7082 |
0603A0500152JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | GRM1885C1H152JA01J vs 0603A0500152JCB |
C0603T152J5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | GRM1885C1H152JA01J vs C0603T152J5GALTM |
0603J0500152JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | GRM1885C1H152JA01J vs 0603J0500152JCB |
C0603T152J5GCL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | GRM1885C1H152JA01J vs C0603T152J5GCL7081 |
C0603T152J5GCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | GRM1885C1H152JA01J vs C0603T152J5GCLTM |
C0603COG152J500NTK | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | GRM1885C1H152JA01J vs C0603COG152J500NTK |
C0603X152J5GAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C1H152JA01J vs C0603X152J5GAL7082 |
C0603C152J5GEC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C1H152JA01J vs C0603C152J5GEC7081 |
GRM1885C1H152JA01J Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM1885C1H152JA01J capacitor is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
The GRM1885C1H152JA01J capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to follow the recommended baking procedure before reflow soldering.
-
The maximum reflow temperature for the GRM1885C1H152JA01J capacitor is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds.
-
The GRM1885C1H152JA01J capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration requirements.
-
To ensure the reliability of the GRM1885C1H152JA01J capacitor in high-temperature environments, it's recommended to follow the derating guidelines provided in the datasheet and to perform additional testing and validation for specific temperature requirements.