Part Details for GRM1885C1H152JA01D by Murata Manufacturing Co Ltd
Results Overview of GRM1885C1H152JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1885C1H152JA01D Information
GRM1885C1H152JA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1885C1H152JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8819939
|
Farnell | CAP, 1500PF, 50V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 6 Days Container: Cut Tape | 5206 |
|
$0.0176 / $0.0529 | Buy Now |
DISTI #
8819939RL
|
Farnell | CAP, 1500PF, 50V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 6 Days Container: Reel | 5206 |
|
$0.0176 / $0.0213 | Buy Now |
DISTI #
2695879
|
Farnell | CAP, 1500PF, 50V, 5%, C0G, 0603, REEL RoHS: Compliant Min Qty: 4000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.0105 | Buy Now |
DISTI #
490-1455-1-ND
|
DigiKey | CAP CER 1500PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1586086 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
GRM1885C1H152JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H152JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 / $0.0058 | Buy Now |
DISTI #
GRM1885C1H152JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H152JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 / $0.0063 | Buy Now |
DISTI #
81-GRM1885C1H152JA01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 50 VDC 5% 0603 C0G (NP0) RoHS: Compliant | 251830 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_01070199
|
Arrow Electronics | Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 17 Weeks Date Code: 2423 | Europe - 312000 |
|
$0.0053 | Buy Now |
DISTI #
V36:1790_07245095
|
Arrow Electronics | Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2512 | Americas - 24000 |
|
$0.0055 / $0.0056 | Buy Now |
DISTI #
V72:2272_07245095
|
Arrow Electronics | Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 9522 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 Container: Cut Strips | Americas - 9522 |
|
$0.0087 | Buy Now |
Part Details for GRM1885C1H152JA01D
GRM1885C1H152JA01D CAD Models
GRM1885C1H152JA01D Part Data Attributes
|
GRM1885C1H152JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H152JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H152JA01D
This table gives cross-reference parts and alternative options found for GRM1885C1H152JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H152JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C152J5GECTU | KEMET Corporation | $0.1077 | Ceramic Capacitor, Ceramic, | GRM1885C1H152JA01D vs C0603C152J5GECTU |
C0603T152J5GBL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | GRM1885C1H152JA01D vs C0603T152J5GBL7082 |
C0603COG500-152JP6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | GRM1885C1H152JA01D vs C0603COG500-152JP6D |
C0603T152J5GACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, | GRM1885C1H152JA01D vs C0603T152J5GACTM |
HH18N152J500LG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | GRM1885C1H152JA01D vs HH18N152J500LG |
0603A0500152JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | GRM1885C1H152JA01D vs 0603A0500152JCB |
C0603C152J5GAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C1H152JA01D vs C0603C152J5GAC7082 |
C0603X152J5GAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C1H152JA01D vs C0603X152J5GAL7082 |
0603J0500152JCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | GRM1885C1H152JA01D vs 0603J0500152JCR |
0603F0500152JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | GRM1885C1H152JA01D vs 0603F0500152JCT |
GRM1885C1H152JA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM1885C1H152JA01D capacitor is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
The GRM1885C1H152JA01D capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to follow the recommended baking procedure before reflow soldering.
-
The maximum reflow temperature for the GRM1885C1H152JA01D capacitor is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds.
-
The GRM1885C1H152JA01D capacitor is designed to withstand moderate vibration environments. However, for high-vibration applications, it is recommended to use a capacitor with a more robust design, such as a ceramic capacitor with a more secure termination.
-
To ensure the reliability of the GRM1885C1H152JA01D capacitor in a high-temperature environment, it is recommended to follow the recommended derating curve, and to consider using a capacitor with a higher temperature rating, such as an X7R or X8R dielectric.