Part Details for GRM155R71H222KA01J by Murata Manufacturing Co Ltd
Results Overview of GRM155R71H222KA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R71H222KA01J Information
GRM155R71H222KA01J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155R71H222KA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM155R71H222KA01JCT-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43181 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
GRM155R71H222KA01J
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2200 pF, 50 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: GRM155R71H222KA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
81-GRM155R71H222KA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 50 VDC 10% 0402 X7R RoHS: Compliant | 93625 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_07417039
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Date Code: 2452 | Europe - 600000 |
|
$0.0018 | Buy Now |
DISTI #
V72:2272_07244554
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1910 Container: Cut Strips | Americas - 7858 |
|
$0.0011 / $0.0160 | Buy Now |
DISTI #
87539832
|
Verical | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Date Code: 2452 | Americas - 600000 |
|
$0.0018 | Buy Now |
|
Bristol Electronics | Min Qty: 278 | 50000 |
|
$0.0018 / $0.0180 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0022 uF, SURFACE MOUNT, 0402 | 40000 |
|
$0.0042 / $0.0210 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0022 uF, SURFACE MOUNT, 0402 | 40000 |
|
$0.0024 / $0.0240 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0022 uF, SURFACE MOUNT, 0402 | 2699 |
|
$0.0150 / $0.0450 | Buy Now |
Part Details for GRM155R71H222KA01J
GRM155R71H222KA01J CAD Models
GRM155R71H222KA01J Part Data Attributes
|
GRM155R71H222KA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R71H222KA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R71H222KA01J
This table gives cross-reference parts and alternative options found for GRM155R71H222KA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R71H222KA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS0402KRX7R9BB222 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM155R71H222KA01J vs CS0402KRX7R9BB222 |
GXT155R71H222KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | GRM155R71H222KA01J vs GXT155R71H222KE01J |
UMK105B7222KV-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | GRM155R71H222KA01J vs UMK105B7222KV-F |
C0402C222K5RAC7411 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel/Unmarked | GRM155R71H222KA01J vs C0402C222K5RAC7411 |
GCH155R71H222KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | GRM155R71H222KA01J vs GCH155R71H222KE01J |
MMASU105SB7222KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | GRM155R71H222KA01J vs MMASU105SB7222KFNA01 |
GCG155R71H222KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R71H222KA01J vs GCG155R71H222KA01D |
GCM155R71H222KA37J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R71H222KA01J vs GCM155R71H222KA37J |
GCH155R71H222KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | GRM155R71H222KA01J vs GCH155R71H222KE01D |
C0402T222K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | GRM155R71H222KA01J vs C0402T222K5RALTU |
GRM155R71H222KA01J Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM155R71H222KA01J can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
-
The ESR (Equivalent Series Resistance) of the GRM155R71H222KA01J is relatively low, which makes it suitable for high-frequency applications. However, it's essential to consider the ESR in circuit design to ensure optimal performance and minimize energy losses.
-
The GRM155R71H222KA01J is rated for operation up to 125°C, but its capacitance and ESR may change with temperature. It's essential to consider the temperature coefficient and derating factors when designing for high-temperature applications.
-
The GRM155R71H222KA01J is a moisture-sensitive device. It's essential to follow proper storage and handling procedures, such as storing the components in a dry environment and using a dry pack or desiccant to control humidity during assembly.
-
The GRM155R71H222KA01J is designed to meet the reliability standards of Murata Manufacturing Co Ltd. The capacitor's lifespan is dependent on various factors, including operating conditions, voltage, and temperature. Refer to the datasheet and reliability reports for more information.