Part Details for GRM155R61E104KA87J by Murata Manufacturing Co Ltd
Results Overview of GRM155R61E104KA87J by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R61E104KA87J Information
GRM155R61E104KA87J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155R61E104KA87J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16763-1-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
GRM155R61E104KA87J
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61E104KA87J) RoHS: Compliant Min Qty: 25000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 / $0.0049 | Buy Now |
DISTI #
81-GRM155R61E104KA7J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 10% 0402 X5R RoHS: Compliant | 336785 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07244082
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 24390 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2150 Container: Cut Strips | Americas - 206900 |
|
$0.0022 / $0.0195 | Buy Now |
|
Bristol Electronics | Min Qty: 112 | 400000 |
|
$0.0036 / $0.0450 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X5R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 320000 |
|
$0.0044 / $0.0600 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X5R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 320000 |
|
$0.0062 / $0.0615 | Buy Now |
DISTI #
GRM155R61E104KA87J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 10% 0402 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 250000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0044 | Buy Now |
DISTI #
GRM155R61E104KA87J
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, X5R, ±10%, SMD, 0402, 330mm Min Qty: 50000 | 0 |
|
$0.0018 | RFQ |
DISTI #
GRM155R61E104KA87J
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 25 V 10 X5R 0402 1005 Metric - Tape and Reel (Alt: GRM155R61E104KA87J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM155R61E104KA87J
GRM155R61E104KA87J CAD Models
GRM155R61E104KA87J Part Data Attributes
|
GRM155R61E104KA87J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R61E104KA87J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R61E104KA87J
This table gives cross-reference parts and alternative options found for GRM155R61E104KA87J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R61E104KA87J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM155R61E104KA87D | Murata Manufacturing Co Ltd | $0.0132 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61E104KA87J vs GRM155R61E104KA87D |
CC0402KPX5R8BB104 | YAGEO Corporation | $0.0204 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 13" Reel/Paper Tape | GRM155R61E104KA87J vs CC0402KPX5R8BB104 |
CC0402KRX5R8BB104 | YAGEO Corporation | $0.0212 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape | GRM155R61E104KA87J vs CC0402KRX5R8BB104 |
C1005X5R1E104K050BC | TDK Corporation | $0.0290 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61E104KA87J vs C1005X5R1E104K050BC |
C0402C104K3PACTU | KEMET Corporation | $0.0450 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked | GRM155R61E104KA87J vs C0402C104K3PACTU |
MMAST105SB5104KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GRM155R61E104KA87J vs MMAST105SB5104KFNA01 |
MMAST105SB5104KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GRM155R61E104KA87J vs MMAST105SB5104KFNA18 |
MCAST105SB5104KFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GRM155R61E104KA87J vs MCAST105SB5104KFNA1J |
MBAST105SB5104KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GRM155R61E104KA87J vs MBAST105SB5104KFNA01 |
MBAST105SB5104KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GRM155R61E104KA87J vs MBAST105SB5104KFNA18 |
GRM155R61E104KA87J Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the GRM155R61E104KA87J is a peak temperature of 260°C for a maximum of 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the GRM155R61E104KA87J is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
-
The maximum allowable DC voltage derating for the GRM155R61E104KA87J is 80% of the rated voltage, which is 10.4V in this case.
-
Yes, the GRM155R61E104KA87J is designed to operate in humid environments, with a moisture sensitivity level of 3, which means it can withstand humidity up to 60°C and 90% RH.
-
The ESR of the GRM155R61E104KA87J is approximately 0.015 ohms at 100 kHz.