Part Details for GRM155R61C333KA01D by Murata Manufacturing Co Ltd
Results Overview of GRM155R61C333KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R61C333KA01D Information
GRM155R61C333KA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155R61C333KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3226
|
Newark | Cap, Mlc, 0.033Uf, X5R, 16V, 0402, Capacitance:0.033Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM155R61C333KA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0120 / $0.0250 | Buy Now |
DISTI #
490-5416-1-ND
|
DigiKey | CAP CER 0.033UF 16V X5R 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
316448 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
GRM155R61C333KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61C333KA01D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0039 | Buy Now |
DISTI #
81-GRM155R61C333KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 16 VDC 10% 0402 X5R RoHS: Compliant | 9196 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07244043
|
Arrow Electronics | Cap Ceramic 0.033uF 16V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2034 Container: Cut Strips | Americas - 44182 |
|
$0.0051 / $0.0160 | Buy Now |
DISTI #
V36:1790_07244043
|
Arrow Electronics | Cap Ceramic 0.033uF 16V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2443 | Americas - 40000 |
|
$0.0050 | Buy Now |
DISTI #
58140595
|
Verical | Cap Ceramic 0.033uF 16V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 6251 Package Multiple: 1 Date Code: 2034 | Americas - 44182 |
|
$0.0051 / $0.0072 | Buy Now |
DISTI #
87550844
|
Verical | Cap Ceramic 0.033uF 16V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2443 | Americas - 40000 |
|
$0.0050 | Buy Now |
DISTI #
GRM155R61C333KA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 16 VDC 10% 0402 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0041 | Buy Now |
DISTI #
GRM155R61C333KA01D
|
TME | Capacitor: ceramic, MLCC, 33nF, 16V, X5R, ±10%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0015 | RFQ |
Part Details for GRM155R61C333KA01D
GRM155R61C333KA01D CAD Models
GRM155R61C333KA01D Part Data Attributes
|
GRM155R61C333KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R61C333KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R61C333KA01D
This table gives cross-reference parts and alternative options found for GRM155R61C333KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R61C333KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM05X5R333K16AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61C333KA01D vs CM05X5R333K16AL |
EMK105BJ333KV-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61C333KA01D vs EMK105BJ333KV-T |
GRM155R61C333KA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61C333KA01D vs GRM155R61C333KA01W |
C0402X5R333K160NJN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, | GRM155R61C333KA01D vs C0402X5R333K160NJN |
GRM155R61C333KA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61C333KA01D vs GRM155R61C333KA01C |
C1005X5R333KEBS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, | GRM155R61C333KA01D vs C1005X5R333KEBS |
CM05X5R333K16AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM155R61C333KA01D vs CM05X5R333K16AN |
CM05X5R333K16KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61C333KA01D vs CM05X5R333K16KN |
SCM05D333KONI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, | GRM155R61C333KA01D vs SCM05D333KONI |
C1005X5R1C333K050BA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61C333KA01D vs C1005X5R1C333K050BA |
GRM155R61C333KA01D Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, with a peak temperature of 240°C.
-
Yes, GRM155R61C333KA01D is compatible with lead-free soldering and is RoHS compliant.
-
The maximum operating temperature range for GRM155R61C333KA01D is -55°C to 125°C.
-
Yes, GRM155R61C333KA01D is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, GRM155R61C333KA01D meets the requirements for automotive applications, including AEC-Q200 qualification.