Part Details for GRM155B31E104KA87D by Murata Manufacturing Co Ltd
Results Overview of GRM155B31E104KA87D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155B31E104KA87D Information
GRM155B31E104KA87D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155B31E104KA87D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, B, 10% TC, 0.1UF, SURFACE MOUNT, 0402 | 240000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Cytech Systems Limited | 20000 |
|
RFQ |
Part Details for GRM155B31E104KA87D
GRM155B31E104KA87D CAD Models
GRM155B31E104KA87D Part Data Attributes
|
GRM155B31E104KA87D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155B31E104KA87D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, B, 10% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155B31E104KA87D
This table gives cross-reference parts and alternative options found for GRM155B31E104KA87D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155B31E104KA87D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM155B31E104KA87J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, B, 10% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155B31E104KA87D vs GRM155B31E104KA87J |
GRM155B31E104KA87C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, B, 10% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155B31E104KA87D vs GRM155B31E104KA87C |
GRM155B31E104KA87D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM155B31E104KA87D can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
-
The Equivalent Series Resistance (ESR) of the GRM155B31E104KA87D is relatively low, which makes it suitable for high-frequency applications. However, it's essential to consider the ESR value when designing high-frequency circuits to ensure optimal performance and minimize energy losses.
-
The GRM155B31E104KA87D is rated for operation up to 125°C, but its capacitance and ESR values may change with temperature. It's essential to consider the temperature coefficient and derating factors when designing for high-temperature applications.
-
The GRM155B31E104KA87D is a moisture-sensitive device. It's essential to follow the recommended storage and handling procedures outlined in the Murata Moisture Sensitivity Level (MSL) document to prevent damage during assembly and reflow soldering.
-
The recommended soldering profile for the GRM155B31E104KA87D can be found in the Murata Soldering Profile document, which provides guidelines for reflow soldering temperatures, times, and cooling rates to ensure reliable solder joints.