Part Details for GRM1555C1H6R8CA01J by Murata Manufacturing Co Ltd
Results Overview of GRM1555C1H6R8CA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1555C1H6R8CA01J Information
GRM1555C1H6R8CA01J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1555C1H6R8CA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM1555C1H6R8CA01JCT-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
GRM1555C1H6R8CA01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H6R8CA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 | Buy Now |
DISTI #
81-GRM1555C1H6R8CA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant | 47504 |
|
$0.0040 / $0.1000 | Buy Now |
|
Quest Components | 70 |
|
$0.0450 | Buy Now | |
DISTI #
GRM1555C1H6R8CA01J
|
TME | Capacitor: ceramic, MLCC, 6.8pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0014 | RFQ |
DISTI #
GRM1555C1H6R8CA01J
|
IBS Electronics | MULTILAYER CERAMIC CAPACITORS MLCC - SMD/SMT 0402 6.8PF 50VOLTS C0G +, /-0.25PF Min Qty: 50000 Package Multiple: 1 | 0 |
|
$0.0051 / $0.0053 | Buy Now |
DISTI #
GRM1555C1H6R8CA01J
|
Avnet Abacus | Multilayer Ceramic Capacitor 68 pF 50 V 025pF C0G NP0 0402 1005 Metric - Tape and Reel (Alt: GRM1555C1H6R8CA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1555C1H6R8CA01J
GRM1555C1H6R8CA01J CAD Models
GRM1555C1H6R8CA01J Part Data Attributes
|
GRM1555C1H6R8CA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H6R8CA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 3.68% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 3.68% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H6R8CA01J
This table gives cross-reference parts and alternative options found for GRM1555C1H6R8CA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H6R8CA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM1555C1H6R8CA16D | Murata Manufacturing Co Ltd | $0.0163 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H6R8CA01J vs GCM1555C1H6R8CA16D |
C0402C689C5GACTU | KEMET Corporation | $0.0216 | Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | GRM1555C1H6R8CA01J vs C0402C689C5GACTU |
CQ0402CRNPO9BN6R8 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | GRM1555C1H6R8CA01J vs CQ0402CRNPO9BN6R8 |
GCG1555C1H6R8CA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | GRM1555C1H6R8CA01J vs GCG1555C1H6R8CA01D |
GCQ1555C1H6R8CB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | GRM1555C1H6R8CA01J vs GCQ1555C1H6R8CB01D |
GCG1555C1H6R8CA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | GRM1555C1H6R8CA01J vs GCG1555C1H6R8CA01J |
GCQ1555C1H6R8CB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | GRM1555C1H6R8CA01J vs GCQ1555C1H6R8CB01J |
CC0402CPNPO9BN6R8 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM1555C1H6R8CA01J vs CC0402CPNPO9BN6R8 |
GJM1555C1H6R8CB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H6R8CA01J vs GJM1555C1H6R8CB01J |
GCM1555C1H6R8CA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H6R8CA01J vs GCM1555C1H6R8CA16J |
GRM1555C1H6R8CA01J Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM1555C1H6R8CA01J capacitor is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask clearance of 0.1mm.
-
The GRM1555C1H6R8CA01J capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to bake it at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for the GRM1555C1H6R8CA01J capacitor is 260°C, with a peak temperature of 240°C for 10 seconds.
-
The GRM1555C1H6R8CA01J capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration requirements.
-
To ensure the capacitor's reliability in a high-temperature environment, it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.