Part Details for GRM1555C1H4R9BA01D by Murata Manufacturing Co Ltd
Results Overview of GRM1555C1H4R9BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1555C1H4R9BA01D Information
GRM1555C1H4R9BA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1555C1H4R9BA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17832-1-ND
|
DigiKey | CAP CER 4.9PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0159 / $0.1100 | Buy Now |
DISTI #
GRM1555C1H4R9BA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM1555C1H4R9BA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0155 | Buy Now |
DISTI #
81-GRM1555C1H4R9BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.9 pF 50 VDC 0.1 pF 0402 C0G (NP0) RoHS: Compliant | 30593 |
|
$0.0140 / $0.1000 | Buy Now |
Part Details for GRM1555C1H4R9BA01D
GRM1555C1H4R9BA01D CAD Models
GRM1555C1H4R9BA01D Part Data Attributes
|
GRM1555C1H4R9BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H4R9BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 4.9pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000049 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2.04% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.04% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H4R9BA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H4R9BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H4R9BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CQ0402BRNPO9BN4R9 | YAGEO Corporation | $0.1281 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.0408% +Tol, 2.0408% -Tol, C0G, 30ppm/Cel TC, 0.0000049uF, Surface Mount, 0402, | GRM1555C1H4R9BA01D vs CQ0402BRNPO9BN4R9 |
GJM1555C1H4R9GB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000049uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H4R9BA01D vs GJM1555C1H4R9GB01D |
GJM1555C1H4R9BB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.04% +Tol, 2.04% -Tol, C0G, 30ppm/Cel TC, 0.0000049uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H4R9BA01D vs GJM1555C1H4R9BB01D |
GJM1555C1H4R9GB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000049uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H4R9BA01D vs GJM1555C1H4R9GB01J |
GRM1555C1H4R9BA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM1555C1H4R9BA01D capacitor can be found in the Murata Land Pattern Recommendation document, which provides detailed guidelines for PCB layout and pad design.
-
The GRM1555C1H4R9BA01D capacitor is a moisture-sensitive device (MSD). To prevent damage, it's essential to follow proper handling and storage procedures, such as storing the components in a dry environment, using a dry pack or desiccant, and baking the components before reflow soldering.
-
The maximum reflow temperature for the GRM1555C1H4R9BA01D capacitor is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds. Exceeding this temperature can cause damage to the component.
-
The GRM1555C1H4R9BA01D capacitor is designed to meet the requirements of various vibration standards, including IEC 60068-2-6. However, it's essential to evaluate the capacitor's performance in your specific application and consider additional mechanical stress testing if necessary.
-
The ESR of the GRM1555C1H4R9BA01D capacitor can be determined by measuring the impedance of the capacitor at high frequencies (e.g., 100 kHz) using an impedance analyzer or a network analyzer. The ESR value can also be estimated using the capacitor's datasheet values and formulas.