Part Details for GRM033D70J105ME01J by Murata Manufacturing Co Ltd
Results Overview of GRM033D70J105ME01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033D70J105ME01J Information
GRM033D70J105ME01J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM033D70J105ME01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM033D70J105ME01JTR-ND
|
DigiKey | CAP CER 1UF 6.3V X7T 0201 Min Qty: 50000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0315 | Buy Now |
DISTI #
GRM033D70J105ME01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 1uF 6.3VDC X7T 20% 0201 Paper T/R - Tape and Reel (Alt: GRM033D70J105ME01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0363 | Buy Now |
DISTI #
81-GRM033D70J105ME1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 6.3 VDC 20% 0201 X7T RoHS: Compliant | 0 |
|
$0.0310 / $0.2000 | Order Now |
DISTI #
GRM033D70J105ME01J
|
TME | Capacitor: ceramic, MLCC, 1uF, 6.3V, X7T, ±20%, SMD, 0201, 330mm Min Qty: 50000 | 0 |
|
$0.0267 | RFQ |
DISTI #
GRM033D70J105ME01J
|
Avnet Abacus | MultiLayer Ceramic Capacitor 1uF 63VDC X7T 20 0201 Paper TR (Alt: GRM033D70J105ME01J) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM033D70J105ME01J
GRM033D70J105ME01J CAD Models
GRM033D70J105ME01J Part Data Attributes
|
GRM033D70J105ME01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033D70J105ME01J
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7T, 1 uF, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033D70J105ME01J
This table gives cross-reference parts and alternative options found for GRM033D70J105ME01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033D70J105ME01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM033D70J105ME01D | Murata Manufacturing Co Ltd | $0.0756 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 0201, CHIP | GRM033D70J105ME01J vs GRM033D70J105ME01D |
GRM033D70J105ME01J Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM033D70J105ME01J capacitor can be found in Murata's Capacitor Land Pattern document, which provides guidelines for pad layout and spacing to ensure reliable soldering and performance.
-
The Equivalent Series Resistance (ESR) of the GRM033D70J105ME01J capacitor is 0.15 ohms, which can affect its performance in high-frequency circuits. A lower ESR can reduce energy losses and improve overall circuit efficiency.
-
The GRM033D70J105ME01J capacitor has a rated operating temperature range of -55°C to 125°C, making it suitable for use in high-temperature applications. However, it's essential to consider the capacitor's derating characteristics and ensure that it meets the specific requirements of your application.
-
The GRM033D70J105ME01J capacitor has an MSL rating of 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
The GRM033D70J105ME01J capacitor is a rigid ceramic capacitor, and its use in flex circuits or flexible PCBs is not recommended. Murata offers flexible capacitors specifically designed for use in flex circuits, such as the GRM series with a 'F' suffix.