Part Details for GRM0335C1H221GA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1H221GA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1H221GA01D Information
GRM0335C1H221GA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1H221GA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4510
|
Newark | Cap, 220Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1H221GA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13070 |
|
$0.0040 / $0.0100 | Buy Now |
DISTI #
65AH7059
|
Newark | Cap, 220Pf, 50V, Mlcc, 0201, Capacitance:220Pf, Voltage Rating:50V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM0335C1H221GA01D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
490-14559-1-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
103284 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
GRM0335C1H221GA01D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0201 [0603 Metric], ? 2%, C0G / NP0 - Tape and Reel (Alt: GRM0335C1H221GA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0037 | Buy Now |
DISTI #
81-GRM0335C1H221GA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 pF 50 VDC 2% 0201 C0G (NP0) RoHS: Compliant | 85099 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_08851304
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 2% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 15 Weeks Date Code: 2452 | Europe - 210000 |
|
$0.0019 | Buy Now |
DISTI #
V72:2272_07225922
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 2% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2101 Container: Cut Strips | Americas - 120320 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
V36:1790_07225922
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 2% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2413 | Americas - 105000 |
|
$0.0019 | Buy Now |
|
Future Electronics | CAP CER 220PF 50V C0G/NP0 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 30000Reel |
|
$0.0016 / $0.0018 | Buy Now |
DISTI #
87517094
|
Verical | Cap Ceramic 220pF 50V C0G 2% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Date Code: 2452 | Americas - 180000 |
|
$0.0019 | Buy Now |
Part Details for GRM0335C1H221GA01D
GRM0335C1H221GA01D CAD Models
GRM0335C1H221GA01D Part Data Attributes
|
GRM0335C1H221GA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H221GA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1H221GA01D
This table gives cross-reference parts and alternative options found for GRM0335C1H221GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H221GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM0335C1H221GA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | GRM0335C1H221GA01D vs GRM0335C1H221GA01J |
GRM0335C1H221GA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM0335C1H221GA01D capacitor is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
The GRM0335C1H221GA01D capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to follow the recommended baking procedure before reflow soldering.
-
The maximum reflow temperature for the GRM0335C1H221GA01D capacitor is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds.
-
The GRM0335C1H221GA01D capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration requirements.
-
To ensure reliability in high-temperature environments, it's recommended to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.