Part Details for GRF172D-12 by Teledyne Relays
Results Overview of GRF172D-12 by Teledyne Relays
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRF172D-12 Information
GRF172D-12 by Teledyne Relays is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for GRF172D-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRF172D-12
|
Avnet Americas | - Bulk (Alt: GRF172D-12) Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$71.8368 / $76.0224 | Buy Now |
DISTI #
881-GRF172D-12
|
Mouser Electronics | High Frequency / RF Relays 12V DC-2.5GHz DPDT w/diode RoHS: Compliant | 28 |
|
$90.6800 / $108.8100 | Buy Now |
DISTI #
70020623
|
RS | Relay, DPDT, 0.4 pF (Typ.) (Intercontact), 12.0 VDC (Nom.), 400 Ohms +/- 20% Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$107.7000 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 400Ohm 1A DPDT (9.531x10.421x8.38)mm SMD Centigrid RF Relay RoHS: Compliant |
176 In Stock |
|
$88.4700 / $108.2700 | Buy Now |
DISTI #
66747383
|
Verical | Electromechanical Relay 12VDC 400Ohm 1A DPDT(9.531x10.421x8.38)mm SMD Centigrid RF Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 170 |
|
$122.6550 / $140.7510 | Buy Now |
DISTI #
GRF172D-12
|
IBS Electronics | ELECTROMECHANICAL RELAY 12VDC 400OHM 1A DPDT(9.531X10.421X8.38)MM SMD CENTIGRID RF RELAY Min Qty: 1 Package Multiple: 1 | 176 |
|
$115.0110 / $140.7510 | Buy Now |
DISTI #
GRF172D-12
|
Richardson RFPD | RF RELAY Min Qty: 50 | 0 |
|
$74.8300 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 400Ohm 1A DPDT (9.531x10.421x8.38)mm SMD Centigrid RF Relay RoHS: Compliant |
176 In Stock |
|
$88.4700 / $108.2700 | Buy Now |