Part Details for GRF172-12 by Teledyne Relays
Results Overview of GRF172-12 by Teledyne Relays
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRF172-12 Information
GRF172-12 by Teledyne Relays is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for GRF172-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRF172-12
|
Avnet Americas | - Bulk (Alt: GRF172-12) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1254 / $71.9312 | Buy Now |
DISTI #
881-GRF172-12
|
Mouser Electronics | High Frequency / RF Relays 12V DC-2.5GHz DPDT RoHS: Compliant | 0 |
|
$81.9900 / $87.4400 | Order Now |
DISTI #
70020601
|
RS | Relay, E-Mech, Freq (RF), DPDT, Cur-Rtg 1A, Ctrl-V 12DC, Vol-Rtg 28DC, SMT, GRF172 Seres Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$113.1100 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 400Ohm 1A DPDT (9.531x10.421x8.38)mm SMD Centigrid RF Relay RoHS: Compliant |
374 In Stock 2 On Order |
|
$72.2300 / $77.7700 | Buy Now |
DISTI #
65144887
|
Verical | Electromechanical Relay 12VDC 400Ohm 1A DPDT(9.531x10.421x8.38)mm SMD Centigrid RF Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 374 |
|
$83.7255 / $97.5784 | Buy Now |
DISTI #
GRF172-12
|
IBS Electronics | ELECTROMECHANICAL RELAY 12VDC 400OHM 1A DPDT(9.531X10.421X8.38)MM SMD CENTIGRID RF RELAY Min Qty: 1 Package Multiple: 1 | 374 |
|
$93.8990 / $101.1010 | Buy Now |
DISTI #
GRF172-12
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 0 |
|
$67.1000 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 400Ohm 1A DPDT (9.531x10.421x8.38)mm SMD Centigrid RF Relay RoHS: Compliant |
374 In Stock 2 On Order |
|
$72.2300 / $77.7700 | Buy Now |