Part Details for GR1M by EIC Semiconductor Inc
Results Overview of GR1M by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GR1M Information
GR1M by EIC Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GR1M
GR1M CAD Models
GR1M Part Data Attributes
|
GR1M
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GR1M
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for GR1M
This table gives cross-reference parts and alternative options found for GR1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD1408-F11000 | Bourns Inc | $0.1210 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | GR1M vs CD1408-F11000 |
S1MLMTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | GR1M vs S1MLMTG |
M7J | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | GR1M vs M7J |
ES1M | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | GR1M vs ES1M |
HFM108L-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | GR1M vs HFM108L-HF-T |
SA1M | SEMIKRON | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | GR1M vs SA1M |
1N4007/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | GR1M vs 1N4007/G |
S1MALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | GR1M vs S1MALM3G |
S1MLM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | GR1M vs S1MLM2G |
HS1MF-TM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | GR1M vs HS1MF-TM2G |