Part Details for GQM22M5C2H5R6CB01L by Murata Manufacturing Co Ltd
Results Overview of GQM22M5C2H5R6CB01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GQM22M5C2H5R6CB01L Information
GQM22M5C2H5R6CB01L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GQM22M5C2H5R6CB01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12673-1-ND
|
DigiKey | CAP CER 5.6PF 500V C0G/NP0 1111 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1083 In Stock |
|
$0.2743 / $0.9300 | Buy Now |
DISTI #
GQM22M5C2H5R6CB01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 500 V, ? 0.25pF, C0G (NP0), 1111 [2828 Metric] - Tape and Reel (Alt: GQM22M5C2H5R6CB01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2803 / $0.2960 | Buy Now |
DISTI #
81-GQM22M5C2H5R6CB1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6 pF 500 VDC 0.25 pF 1111 C0G (NP0) RoHS: Compliant | 1350 |
|
$0.2740 / $0.9500 | Buy Now |
DISTI #
GQM22M5C2H5R6CB01L
|
TME | Capacitor: ceramic, MLCC, 5.6pF, 500V, C0G (NP0), ±0.25pF, SMD, 1111 Min Qty: 1000 | 0 |
|
$0.3100 | RFQ |
DISTI #
GQM22M5C2H5R6CB01L
|
Avnet Abacus | Multilayer Ceramic Capacitor 56 pF 500 V 025pF C0G NP0 1111 2828 Metric (Alt: GQM22M5C2H5R6CB01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GQM22M5C2H5R6CB01L
GQM22M5C2H5R6CB01L CAD Models
GQM22M5C2H5R6CB01L Part Data Attributes
|
GQM22M5C2H5R6CB01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM22M5C2H5R6CB01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.46% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 4.46% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for GQM22M5C2H5R6CB01L
This table gives cross-reference parts and alternative options found for GQM22M5C2H5R6CB01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM22M5C2H5R6CB01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GQM22M5C2H5R6CB01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | GQM22M5C2H5R6CB01L vs GQM22M5C2H5R6CB01K |
GQM22M5C2H5R6CB01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | GQM22M5C2H5R6CB01L vs GQM22M5C2H5R6CB01B |
GQM22M5C2H5R6CB12L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 500V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1111, | GQM22M5C2H5R6CB01L vs GQM22M5C2H5R6CB12L |
GQM22M5C2H5R6CB12B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 500V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1111, | GQM22M5C2H5R6CB01L vs GQM22M5C2H5R6CB12B |
GQM22M5C2H5R6CB01L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GQM22M5C2H5R6CB01L can be found in Murata's application note 'Recommended Land Pattern' (document number: SZB-0001). It provides detailed information on the recommended pad layout and dimensions for optimal mounting and soldering.
-
To prevent damage during assembly, handle the GQM22M5C2H5R6CB01L by the edges, avoiding touching the component's electrical contacts or ceramic body. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage. Follow standard SMT assembly procedures and guidelines for handling sensitive electronic components.
-
The maximum reflow temperature for the GQM22M5C2H5R6CB01L is 260°C, as specified in the datasheet. Exceeding this temperature may cause damage to the component or affect its reliability.
-
The GQM22M5C2H5R6CB01L is designed for general-purpose use and may not be suitable for high-vibration or high-shock environments. If your application requires resistance to vibration or shock, consider using a component specifically designed for such environments, such as Murata's vibration-resistant or shock-resistant ceramic capacitors.
-
The GQM22M5C2H5R6CB01L is a non-polarized ceramic capacitor, meaning it does not have a specific polarity. You can mount it in either direction without affecting its performance or reliability.