Part Details for GQM1885C2A5R6CB01D by Murata Manufacturing Co Ltd
Results Overview of GQM1885C2A5R6CB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GQM1885C2A5R6CB01D Information
GQM1885C2A5R6CB01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GQM1885C2A5R6CB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM1885C2A5R6CB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 56 pF 100 V 025pF C0G NP0 0603 1608 Metric - Tape and Reel (Alt: GQM1885C2A5R6CB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GQM1885C2A5R6CB01D
GQM1885C2A5R6CB01D CAD Models
GQM1885C2A5R6CB01D Part Data Attributes
|
GQM1885C2A5R6CB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1885C2A5R6CB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.46% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.46% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GQM1885C2A5R6CB01D
This table gives cross-reference parts and alternative options found for GQM1885C2A5R6CB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1885C2A5R6CB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1885C2A5R6CA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GQM1885C2A5R6CB01D vs GRM1885C2A5R6CA01D |
0603A1005P60CCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | GQM1885C2A5R6CB01D vs 0603A1005P60CCB |
0603Y1005P60CCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | GQM1885C2A5R6CB01D vs 0603Y1005P60CCR |
0603F1005P60CCQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | GQM1885C2A5R6CB01D vs 0603F1005P60CCQS02A |
0603Y1005P60CCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | GQM1885C2A5R6CB01D vs 0603Y1005P60CCR |
0603Y1005P60CQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GQM1885C2A5R6CB01D vs 0603Y1005P60CQB |
C0603T569C1GBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | GQM1885C2A5R6CB01D vs C0603T569C1GBLTU |
C0603T569C1GCC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | GQM1885C2A5R6CB01D vs C0603T569C1GCC7867 |
C0603C0G101-5R6CPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, | GQM1885C2A5R6CB01D vs C0603C0G101-5R6CPBP |
C0603C0G101-5R6CPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | GQM1885C2A5R6CB01D vs C0603C0G101-5R6CPBU |
GQM1885C2A5R6CB01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GQM1885C2A5R6CB01D capacitor is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.2mm.
-
To prevent damage, handle the capacitor by the body, avoid touching the electrodes, and use an anti-static wrist strap or mat during assembly.
-
The maximum voltage derating for the GQM1885C2A5R6CB01D capacitor is 80% of the rated voltage, which is 16V in this case.
-
The GQM1885C2A5R6CB01D capacitor is rated for operation up to 125°C, but derating may be necessary for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
-
Store the capacitor in a cool, dry place, away from direct sunlight and moisture. Avoid storing the capacitor in a location with high humidity or extreme temperatures.