Part Details for GQM1875C2ER40WB12D by Murata Manufacturing Co Ltd
Results Overview of GQM1875C2ER40WB12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GQM1875C2ER40WB12D Information
GQM1875C2ER40WB12D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GQM1875C2ER40WB12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM1875C2ER40WB12DCT-ND
|
DigiKey | CAP CER 0.4PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3706 In Stock |
|
$0.0943 / $0.4300 | Buy Now |
DISTI #
GQM1875C2ER40WB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.4 pF, 250 V, ? 0.05pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2ER40WB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 | Buy Now |
DISTI #
81-GQM1875C2ER40WB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.4 pF 250 VDC 0.05 pF 0603 C0G (NP0) RoHS: Compliant | 5122 |
|
$0.0940 / $0.4400 | Buy Now |
DISTI #
GQM1875C2ER40WB12D
|
TME | Capacitor: ceramic, MLCC, 0.4pF, 250V, C0G (NP0), ±0.05pF, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.1080 | RFQ |
DISTI #
GQM1875C2ER40WB12D
|
Avnet Abacus | Multilayer Ceramic Capacitor 04 pF 250 V 005pF C0G NP0 0603 1608 Metric (Alt: GQM1875C2ER40WB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GQM1875C2ER40WB12D
GQM1875C2ER40WB12D CAD Models
GQM1875C2ER40WB12D Part Data Attributes
|
GQM1875C2ER40WB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1875C2ER40WB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GQM1875C2ER40WB12D
This table gives cross-reference parts and alternative options found for GQM1875C2ER40WB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1875C2ER40WB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMARQ167SCG0R4ATRA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | GQM1875C2ER40WB12D vs MMARQ167SCG0R4ATRA18 |
MBARQ167SCG0R4ATRA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | GQM1875C2ER40WB12D vs MBARQ167SCG0R4ATRA18 |
MBARQ167SCG0R4ATRA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | GQM1875C2ER40WB12D vs MBARQ167SCG0R4ATRA01 |
GQM1875C2ER40WB12D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GQM1875C2ER40WB12D can be found in the Murata Land Pattern Recommendation document, which provides detailed guidelines for PCB layout and footprint design.
-
To prevent moisture-related issues, it is recommended to follow the recommended storage and handling procedures outlined in the Murata Moisture Sensitivity Level (MSL) document. Additionally, baking the components before reflow soldering can help to reduce the risk of moisture-related defects.
-
The maximum reflow temperature for the GQM1875C2ER40WB12D is 260°C, as specified in the Murata Reflow Profile document. Exceeding this temperature can cause damage to the component.
-
The GQM1875C2ER40WB12D is designed to meet the vibration requirements of IEC 60068-2-6, but it's recommended to perform additional vibration testing to ensure the component meets the specific requirements of your application.
-
The impedance of the GQM1875C2ER40WB12D at high frequencies can be determined using Murata's Impedance Calculator tool or by consulting the component's S-parameters, which can be obtained from Murata's website or by contacting their technical support team.