-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GQA2W005A240V-0P7-R by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4358
|
Newark | Dc-Dc Converter, 1 O/P, 24V, 5A, Power Supply Applications:Ite, Dc/Dc Converter Type:Quarter Brick, Input Ratio:4:1, Output Power Max:120W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:5A Rohs Compliant: Yes |Tdk-Lambda GQA2W005A240V-0P7-R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.3600 / $138.5100 | Buy Now |
DISTI #
285-2716-ND
|
DigiKey | DC DC CONVERTER 24V 120W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
194 In Stock |
|
$116.3124 / $138.4700 | Buy Now |
DISTI #
967-GQA2W005A240VP7R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 120W 24Vin 24Vout 5A NLog Flange RoHS: Compliant | 95 |
|
$113.9800 / $137.7900 | Buy Now |
DISTI #
72203869
|
RS | DC-DC Converter, PCB Mount, Quarter Brick, Input 24VDC, 24V 5A, 120W, Potted Min Qty: 15 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$122.3400 / $131.5500 | RFQ |
|
Onlinecomponents.com | Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 36V - Vout: 24V RoHS: Compliant |
67 In Stock 240 Factory Stock |
|
$112.0900 / $137.2300 | Buy Now |
DISTI #
GQA2W005A240V-0P7-R
|
IBS Electronics | DC-DC PCB MOUNT QUARTER BRICK INPUT 24VDC OUTPUT 24V 5A 120W NEG LOGIC FLANGE POTTED Min Qty: 1 Package Multiple: 1 | 67 |
|
$145.7170 / $178.3990 | Buy Now |
DISTI #
000000000005599712
|
Sager | Isolated DC/DC Converters - Through Hole 120W 24Vin 24Vout 5A NLog Flange Min Qty: 1 | 0 |
|
$110.7800 / $138.4700 | Buy Now |
|
Master Electronics | Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 36V - Vout: 24V RoHS: Compliant |
67 In Stock 240 Factory Stock |
|
$112.0900 / $137.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQA2W005A240V-0P7-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
GQA2W005A240V-0P7-R
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
The maximum operating temperature range for the GQA2W005A240V-0P7-R is -20°C to +80°C, with a derating of 2.5% per °C above 60°C.
The GQA2W005A240V-0P7-R requires a minimum airflow of 10CFM to ensure proper cooling. It is recommended to mount the module vertically and ensure a clearance of at least 1 inch around the module for airflow.
The recommended input voltage range for the GQA2W005A240V-0P7-R is 100-240VAC, with a tolerance of ±10%.
The GQA2W005A240V-0P7-R is designed to operate in a relative humidity range of 20-80% RH, non-condensing. For high-humidity environments, it is recommended to take additional precautions, such as conformal coating or potting, to ensure reliability.
The MTBF rating for the GQA2W005A240V-0P7-R is 550,000 hours, calculated according to MIL-HDBK-217F.