Part Details for GPTCRS11 by ZF Micro Solutions, Inc.
Results Overview of GPTCRS11 by ZF Micro Solutions, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPTCRS11 Information
GPTCRS11 by ZF Micro Solutions, Inc. is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GPTCRS11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P8837
|
Newark | Heavy Duty Snap Action Switch/Zf Electronics Rohs Compliant: Yes |Zf GPTCRS11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 813 |
|
$9.9500 / $12.7200 | Buy Now |
DISTI #
04M4535
|
Newark | Microswitch, Roller Lever, 15A, 250V, Microswitch Type:Snap Action, Microswitch Actuator:Roller Lever, Contact Configuration:-, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc, Product Range:Gp Series Rohs Compliant: Yes |Zf GPTCRS11 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4100 | Buy Now |