Part Details for GPTCRH01 by The Cherry Corporation
Results Overview of GPTCRH01 by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPTCRH01 Information
GPTCRH01 by The Cherry Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for GPTCRH01
GPTCRH01 CAD Models
GPTCRH01 Part Data Attributes
|
GPTCRH01
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
GPTCRH01
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 3.98mm, Screw Terminal, Steel Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 3.98 mm | |
Actuator Type | STEEL LEVER | |
Body Breadth | 17.6 mm | |
Body Height | 23.5 mm | |
Body Length or Diameter | 49.6 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.42 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 0.4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |