Part Details for GPTCRG11 by ZF Friedrichshafen AG
Results Overview of GPTCRG11 by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPTCRG11 Information
GPTCRG11 by ZF Friedrichshafen AG is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for GPTCRG11
GPTCRG11 CAD Models
GPTCRG11 Part Data Attributes
|
GPTCRG11
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
GPTCRG11
ZF Friedrichshafen AG
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 5.1mm, Screw Terminal, Steel Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Travel | 5.1 mm | |
Actuator Type | STEEL LEVER | |
Body Breadth | 17.6 mm | |
Body Height | 23.5 mm | |
Body Length or Diameter | 49.6 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.56 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 2.7 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for GPTCRG11
This table gives cross-reference parts and alternative options found for GPTCRG11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPTCRG11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GPSCRM11 | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 5.1mm, Solder Terminal, Steel Lever Actuator, Panel Mount, | GPTCRG11 vs GPSCRM11 |
GPSCRG11 | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 5.1mm, Solder Terminal, Steel Lever Actuator, Panel Mount | GPTCRG11 vs GPSCRG11 |
GPTCRM11 | ZF Friedrichshafen AG | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 5.1mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | GPTCRG11 vs GPTCRM11 |