-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, DP3T, On-on-on, 0.5A, 125VDC, Solder Terminal, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPI-154-3013 by CW Industries is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW115-ND
|
DigiKey | SWITCH SLIDE DP3T 3A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
374 In Stock |
|
$0.9535 / $1.8300 | Buy Now |
DISTI #
629-GPI1543013
|
Mouser Electronics | Slide Switches MINATURE DP-3POS PC RoHS: Compliant | 1602 |
|
$0.9530 / $1.8200 | Buy Now |
DISTI #
72073579
|
RS | Slide Switch, Mini, G Series, SP3P, ON-ON-ON, Side Actuated, PC Mount,3A,125VAC, PC Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.0800 | RFQ |
|
Onlinecomponents.com | Slide Switch - DP3T - On-On-On - 3A(AC)/500mA(DC) 125VAC/DC - 5.08mm Standard Actuator - 3.94mm Switch Travel - PC Pin - Through Hole, Right Angle. RoHS: Compliant |
1906 In Stock |
|
$0.8670 / $1.2880 | Buy Now |
DISTI #
70728960
|
Verical | Switch Slide ON ON ON DP3T Side Slide 3A 125VAC 125VDC 10000Cycles PC Pins Panel Mount/Through Hole Min Qty: 50 Package Multiple: 25 | Americas - 1900 |
|
$1.1934 / $1.6770 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
000000000005831009
|
Sager | Slide Switches MINATURE DP-3POS PC Min Qty: 1 | 500 |
|
$0.9054 / $1.1200 | Buy Now |
|
Master Electronics | Slide Switch - DP3T - On-On-On - 3A(AC)/500mA(DC) 125VAC/DC - 5.08mm Standard Actuator - 3.94mm Switch Travel - PC Pin - Through Hole, Right Angle. RoHS: Compliant |
1906 In Stock |
|
$0.8670 / $1.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GPI-154-3013
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GPI-154-3013
CW Industries
Slide Switch, 1 Positions, DP3T, On-on-on, 0.5A, 125VDC, Solder Terminal, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 7.493 mm | |
Body Height | 10.2616 mm | |
Body Length or Diameter | 29.718 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.219 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
The recommended torque specification for the GPI-154-3013 is 6-8 in-lbs (0.7-0.9 Nm) for the screw terminals and 10-12 in-lbs (1.1-1.4 Nm) for the nut and stud.
Yes, the GPI-154-3013 is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for mounting and securing the device to ensure reliable performance.
The GPI-154-3013 is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F). However, it's essential to note that the device's performance may vary at extreme temperatures.
Yes, the GPI-154-3013 is compatible with lead-free soldering processes. However, it's recommended to follow the manufacturer's guidelines for soldering temperature and time to ensure reliable connections.
The recommended wire size for the GPI-154-3013 is 18 AWG to 24 AWG (0.8 mm² to 0.2 mm²). However, the actual wire size may vary depending on the specific application and requirements.