Part Details for GP15 by Mersen Electrical Power
Results Overview of GP15 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GP15 Information
GP15 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GP15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-GP15-ND
|
DigiKey | Fuse, 125V 15A P Plug, C230462 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
41 In Stock |
|
$7.3900 | Buy Now |
Part Details for GP15
GP15 CAD Models
GP15 Part Data Attributes
|
GP15
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GP15
Mersen Electrical Power
Electric Fuse, Fast Blow, 15A, 125VAC, 10000A (IR), Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Blow Characteristic | FAST | |
Body Height | 32.77 mm | |
Body Length or Diameter | 28.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |