Part Details for GO1555-IXTE3 by Semtech Corporation
Results Overview of GO1555-IXTE3 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GO1555-IXTE3 Information
GO1555-IXTE3 by Semtech Corporation is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for GO1555-IXTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0060
|
Newark | Smaller Vco 3K/Reel |Semtech GO1555-IXTE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | OSCILLATOR, 1485MHZ NOM | 65 |
|
$16.8000 / $21.6000 | Buy Now |
DISTI #
GO1555-IXTE3
|
Avnet Silica | Oscillator Voltage Controlled 1485 GHz SMD 45mm x 32mm 25 V (Alt: GO1555-IXTE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | OSC VCO 1483.5MHZ ~ 1485MHZ SMD | 361 |
|
$16.9184 / $25.3776 | Buy Now |
Part Details for GO1555-IXTE3
GO1555-IXTE3 CAD Models
GO1555-IXTE3 Part Data Attributes
|
GO1555-IXTE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GO1555-IXTE3
Semtech Corporation
Voltage Controlled Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SEMTECH | |
Control Voltage-Max | 1.5 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e1 | |
Modulation Sensitivity | 48.5 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1485 MHz | |
Operating Frequency-Min | 1483.5 MHz | |
Operating Frequency-Nom | 1485 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -10.5 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.12X.18,60 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
GO1555-IXTE3 Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow a 4-layer PCB stack-up with a solid ground plane, and to use thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended for the top and bottom layers.
-
To ensure EMC compliance, it's essential to follow proper PCB design and layout guidelines, use shielding and filtering components, and perform thorough testing and certification according to relevant standards (e.g., FCC, CE, CISPR).
-
The recommended power sequencing is to power up the digital voltage (VDD) first, followed by the analog voltage (VAA). The voltage ramp-up time should be slower than 10ms to prevent damage to the device.
-
Use a logic analyzer or oscilloscope to capture and analyze the signal waveforms. Check the device's operating conditions, power supply, and PCB layout for any potential issues. Consult the datasheet and application notes for troubleshooting guidelines.
-
The GO1555-IXTE3 has a maximum junction temperature (TJ) of 150°C. Derating factors should be applied according to the datasheet, taking into account the device's power dissipation, ambient temperature, and airflow.