Part Details for GO1555-IXTE3 by Gennum Corporation
Results Overview of GO1555-IXTE3 by Gennum Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GO1555-IXTE3 Information
GO1555-IXTE3 by Gennum Corporation is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for GO1555-IXTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OSCILLATOR, 1485MHZ NOM | 9 |
|
$6.6713 / $13.3425 | Buy Now |
|
Quest Components | OSCILLATOR, 1485MHZ NOM | 1 |
|
$12.2600 | Buy Now |
|
Quest Components | OSCILLATOR, 1485MHZ NOM | 1 |
|
$12.2600 | Buy Now |
Part Details for GO1555-IXTE3
GO1555-IXTE3 CAD Models
GO1555-IXTE3 Part Data Attributes
|
GO1555-IXTE3
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GO1555-IXTE3
Gennum Corporation
Oscillator, 1485MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENNUM CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 1485 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.12X.18,60 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |
GO1555-IXTE3 Frequently Asked Questions (FAQ)
-
A good PCB layout for the GO1555-IXTE3 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the transmission lines. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The GO1555-IXTE3 requires a single 3.3V power supply. It's essential to ensure that the power supply is clean and well-regulated. The power sequencing requirements are not critical, but it's recommended to power up the device in the following order: VCC, then AVCC, and finally DVCC.
-
The maximum cable length supported by the GO1555-IXTE3 is approximately 100 meters. The recommended cable type is a Category 5e or higher, with a characteristic impedance of 100 ohms and a bandwidth of at least 1 GHz.
-
To troubleshoot issues with the GO1555-IXTE3, start by verifying the power supply and clock signals. Check for proper termination and impedance matching on the transmission lines. Common pitfalls to avoid include incorrect PCB layout, inadequate power supply decoupling, and improper signal termination.
-
The GO1555-IXTE3 is a high-speed device and requires proper EMI/EMC design considerations. Ensure that the PCB layout is designed to minimize radiation, use shielding and filtering where necessary, and follow proper grounding and bonding techniques. Compliance with regulatory requirements can be achieved by following the guidelines outlined in the relevant standards, such as FCC Part 15 and EN 55022.