Part Details for GN1A by SynSemi Inc
Results Overview of GN1A by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GN1A Information
GN1A by SynSemi Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GN1A
GN1A CAD Models
GN1A Part Data Attributes
|
GN1A
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
GN1A
SynSemi Inc
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |