Part Details for GN1A by Diotec Electronics Corp
Results Overview of GN1A by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GN1A Information
GN1A by Diotec Electronics Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GN1A
GN1A CAD Models
GN1A Part Data Attributes
|
GN1A
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
GN1A
Diotec Electronics Corp
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES |
Alternate Parts for GN1A
This table gives cross-reference parts and alternative options found for GN1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GN1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GN1A | Surge Components Inc | Check for Price | Rectifier Diode, | GN1A vs GN1A |
S1A | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | GN1A vs S1A |
S1A | Taitron Components Inc | Check for Price | Rectifier Diode, | GN1A vs S1A |
SR150 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | GN1A vs SR150 |
DSS15U | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | GN1A vs DSS15U |