Part Details for GN 2342-NI-10-55-B-2 by Elesa+Ganter
Results Overview of GN 2342-NI-10-55-B-2 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GN 2342-NI-10-55-B-2 Information
GN 2342-NI-10-55-B-2 by Elesa+Ganter is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2342UA | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-SOIC -40 to 85 | |
TLV2342IPW | Texas Instruments | Dual LinCMOS™ Low-Voltage High-Speed Operational Amplifier 8-TSSOP -40 to 85 | |
OPA2342EA/2K5 | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85 |
Price & Stock for GN 2342-NI-10-55-B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN2342-NI-10-55B-2
|
TME | Assembly pin, Ø: 10mm, L: 55mm, stainless steel Min Qty: 1 | 0 |
|
$10.4500 / $13.8400 | RFQ |