Part Details for GMV15007-GM1 by Microchip Technology Inc
Results Overview of GMV15007-GM1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMV15007-GM1 Information
GMV15007-GM1 by Microchip Technology Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GMV15007-GM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMV15007-GM1
|
Microchip Technology Inc | Si TVAR Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 COO: Philippines ECCN: EAR99 Lead time: 18 Weeks, 0 Days |
1746 Alternates Available |
|
$3.5900 / $4.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1746 Factory Stock |
|
$4.4600 / $9.3300 | Buy Now |
|
NAC | Gigamite GC15007 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1746 Factory Stock |
|
$4.4600 / $9.3300 | Buy Now |
Part Details for GMV15007-GM1
GMV15007-GM1 CAD Models
GMV15007-GM1 Part Data Attributes
|
GMV15007-GM1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GMV15007-GM1
Microchip Technology Inc
Variable Capacitance Diode, C Band, Silicon, Abrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 1.1 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | C BAND | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Variable Capacitance Diode Classification | ABRUPT |
GMV15007-GM1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) for power decoupling, and place it as close to the device as possible. Ensure the power supply is stable and within the recommended voltage range (1.65V to 3.6V).
-
A high-quality, low-jitter clock source (e.g., a crystal oscillator or a high-precision clock generator) is recommended. The clock frequency should be within the recommended range (10MHz to 40MHz).
-
Configure the device for the desired analog gain and bandwidth. Ensure the input signal is within the recommended range (0V to VDD), and use a suitable analog filter to reject noise and interference.
-
The GMV15007-GM1 supports SPI, I2C, and UART interfaces. Choose the interface that best suits your system requirements, and ensure the communication protocol is properly implemented and synchronized.