Part Details for GMT-3A by Eaton Bussmann
Results Overview of GMT-3A by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMT-3A Information
GMT-3A by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GMT-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P4412
|
Newark | Indicating Fuse, Spring, 3A/125Vac/60Vdc, Alarm Indicating Fuse Type:Spring, Fuse Current:3A, Product Range:Gmt Series, Voltage Rating Vac:125V, Voltage Rating Vdc:60V, Blow Characteristic:Fast Acting Rohs Compliant: Yes |Eaton Bussmann GMT-3A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9600 / $18.4100 | Buy Now |
DISTI #
GMT-3A-ND
|
DigiKey | FUSE INDICATING 3A 125VAC/60VDC Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5170 | Buy Now |
DISTI #
71446512
|
RS | Fuse Flat Body Blades Fast Blow Snap-In Mount 125VAC 60VDC 3A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$13.3100 / $16.6300 | Buy Now |
|
Onlinecomponents.com | Fuse Alarm Indicating Fast Acting 3A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic Carton RoHS: Compliant | 0 |
|
$9.6500 / $15.5800 | Buy Now |
|
Quest Components | FUSE,3A,125V,FAST ACTING,INDICATING,BLUE | 228 |
|
$1.2950 / $2.8000 | Buy Now |
|
Quest Components | FUSE,3A,125V,FAST ACTING,INDICATING,BLUE | 52 |
|
$2.6200 / $3.9300 | Buy Now |
DISTI #
000000000000014231
|
Sager | Specialty Fuses GMT 3 A FUSE Min Qty: 10 | 0 |
|
$9.4400 / $10.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 338 |
|
$2.0000 / $3.0800 | Buy Now |