Part Details for GMT-1 by Eaton Bussmann
Results Overview of GMT-1 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMT-1 Information
GMT-1 by Eaton Bussmann is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GMT-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Alarm Indicating Fast Acting 1A 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Carton |
120 Partner Stock |
|
$2.0800 / $2.4500 | Buy Now |
|
Master Electronics | Fuse Alarm Indicating Fast Acting 1A 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Carton |
120 Partner Stock |
|
$2.0800 / $2.4500 | Buy Now |