Part Details for GMS-1-X by Panduit Corp
Results Overview of GMS-1-X by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMS-1-X Information
GMS-1-X by Panduit Corp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GMS-1-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PANGMS-1-X
|
Heilind Electronics | BRONZE GROUNDING CLAMP, 8 SOL- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Bronze grounding toe clamp. |
6 In Stock |
|
$19.8800 / $22.0200 | Buy Now |
DISTI #
66719262
|
Verical | Cable Management, Ground Clamp Bronze Screw Mount Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$24.0970 / $25.7953 | Buy Now |
DISTI #
GMS-1-X
|
IBS Electronics | CABLE MOUNTING &, ACCESSORIES BRONZE GRNDING CLAMP #8 SOL-#4 STR Min Qty: 1 Package Multiple: 1 | 6 |
|
$25.8440 / $28.6260 | Buy Now |
DISTI #
000000000001170940
|
Sager | Cable Mounting & Accessories Bronze GRNDing Clamp #8 SOL-#4 STR Min Qty: 1 | 0 |
|
$18.4000 / $24.0400 | Buy Now |
|
Master Electronics | Bronze grounding toe clamp. |
6 In Stock |
|
$19.8800 / $22.0200 | Buy Now |