-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 71pF, 35V, ±10%, X7R, 0603 (1608 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMK107AB7105KAHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1426
|
Newark | Cap, Aec-Q200, 1Uf, 35V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden GMK107AB7105KAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0370 | Buy Now |
DISTI #
02AH5359
|
Newark | Cap, Aec-Q200, 1Uf, 35V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden GMK107AB7105KAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0370 | Buy Now |
DISTI #
587-3352-1-ND
|
DigiKey | CAP CER 1UF 35V X7R 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
116531 In Stock |
|
$0.0177 / $0.1500 | Buy Now |
DISTI #
GMK107AB7105KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 35 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GMK107AB7105KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 332000 |
|
$0.0159 / $0.0165 | Buy Now |
DISTI #
GMK107AB7105KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 35 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GMK107AB7105KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0173 | Buy Now |
DISTI #
963-GMK107AB7105KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASG168AB7105KT RPLCMT PN 35V 1uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 287549 |
|
$0.0170 / $0.1400 | Buy Now |
|
Future Electronics | 0603 1 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 76000Reel |
|
$0.0174 / $0.0187 | Buy Now |
|
Future Electronics | 0603 1 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0174 / $0.0187 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 35VDC - X7R - 0603 - Tape&Reel RoHS: Compliant |
178489 In Stock 200000 On Order |
|
$0.0154 / $0.0186 | Buy Now |
DISTI #
62158865
|
Verical | Cap Ceramic 1uF 35V X7R 10% Pad SMD 0603 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2144 | Americas - 172000 |
|
$0.0185 / $0.0219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMK107AB7105KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK107AB7105KAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 71pF, 35V, ±10%, X7R, 0603 (1608 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
The recommended land pattern for the GMK107AB7105KAHT is a rectangular pad with a size of 3.2mm x 1.6mm, with a solder mask clearance of 0.2mm.
The GMK107AB7105KAHT is a moisture-sensitive device. It's recommended to store it in a dry environment (less than 20% RH) and to bake it at 125°C for 24 hours before reflow soldering.
The maximum reflow temperature for the GMK107AB7105KAHT is 260°C, with a peak temperature of 240°C for 10-30 seconds.
The GMK107AB7105KAHT is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration profiles.
To ensure reliability, it's recommended to derate the capacitor's voltage and temperature ratings according to the application's operating conditions, and to perform accelerated life testing (ALT) to validate the capacitor's performance.