Part Details for GMK105ABJ105KVF by TAIYO YUDEN
Results Overview of GMK105ABJ105KVF by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMK105ABJ105KVF Information
GMK105ABJ105KVF by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GMK105ABJ105KVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1954 |
|
RFQ | ||
|
ComSIT USA | HIGH DIELECTRIC TYPE MULTILAYER CERAMIC CAPACITOR FOR MEDICAL DEVICE Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |