Part Details for GMCT41M0E100J0/AA by Amphenol Positronic
Results Overview of GMCT41M0E100J0/AA by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMCT41M0E100J0/AA Information
GMCT41M0E100J0/AA by Amphenol Positronic is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GMCT41M0E100J0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-GMCT41M0E100J0/AA-ND
|
DigiKey | HEAVY-DUTY RECTANGULAR Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$92.2000 / $124.1100 | Buy Now |
DISTI #
276-GMCT41M0E100J0AA
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$92.2000 / $93.3000 | Order Now |
Part Details for GMCT41M0E100J0/AA
GMCT41M0E100J0/AA CAD Models
GMCT41M0E100J0/AA Part Data Attributes
|
GMCT41M0E100J0/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT41M0E100J0/AA
Amphenol Positronic
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR |
GMCT41M0E100J0/AA Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the GMCT41M0E100J0/AA connector is designed to withstand high-vibration environments. It meets the vibration requirements of IEC 61373 Cat 2, which means it can operate reliably in applications with vibrations up to 15 g (147 m/s²) in the frequency range of 2-200 Hz.
-
The GMCT41M0E100J0/AA connector is designed to operate in a wide range of temperatures (-40°C to 125°C) and can withstand humid environments. However, it's essential to follow the recommended storage and operating conditions to ensure reliable performance and prevent damage.
-
The GMCT41M0E100J0/AA connector has a mating cycle life of at least 500 cycles, making it suitable for applications where frequent mating and unmating are required.
-
While the GMCT41M0E100J0/AA connector is designed for use with 24 AWG wire, it can accommodate wire sizes ranging from 20 AWG to 26 AWG. However, it's essential to follow the recommended wire stripping and termination procedures to ensure reliable connections.