Part Details for GMCT41F0NSS0000/AA by Amphenol Positronic
Results Overview of GMCT41F0NSS0000/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMCT41F0NSS0000/AA Information
GMCT41F0NSS0000/AA by Amphenol Positronic is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GMCT41F0NSS0000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6883
|
Newark | Gmct41F0Nss0000/Aa |Positronic GMCT41F0NSS0000/AA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8800 / $53.6700 | Buy Now |
DISTI #
4306-GMCT41F0NSS0000/AA-ND
|
DigiKey | GMCT41F0NSS0000/AA Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7600 | Buy Now |
DISTI #
276-GMCT41F0NS0A
|
Mouser Electronics | Rectangular MIL Spec Connectors SD RECTANGULAR CONN 41F RoHS: Compliant | 0 |
|
$30.4700 / $32.6700 | Order Now |
DISTI #
POSGMCT41F0NSS0000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGMCT41F0NSS0000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Rack & Panel Connector Min Qty: 1 | 1141 |
|
$21.2300 / $44.3200 | Buy Now |
|
CDM Electronics | RECTANGULAR FEMALE 41 POS GUIDE HARDWARE STAINLESS STEEL Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GMCT41F0NSS0000/AA
GMCT41F0NSS0000/AA CAD Models
GMCT41F0NSS0000/AA Part Data Attributes
GMCT41F0NSS0000/AA Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screws on the GMCT41F0NSS0000/AA connector.
-
Yes, the GMCT41F0NSS0000/AA connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-55302F.
-
The operating temperature range of the GMCT41F0NSS0000/AA connector is -55°C to 125°C (-65°F to 257°F).
-
Yes, the GMCT41F0NSS0000/AA connector is RoHS compliant and meets the requirements of EU Directive 2011/65/EU.
-
The mating cycle life of the GMCT41F0NSS0000/AA connector is 500 cycles minimum.