Part Details for GMCT41F0E0000/AA by Amphenol Positronic
Results Overview of GMCT41F0E0000/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMCT41F0E0000/AA Information
GMCT41F0E0000/AA by Amphenol Positronic is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GMCT41F0E0000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6168
|
Newark | Rect Pwr Housing, Rcpt, Dap Rohs Compliant: Yes |Positronic GMCT41F0E0000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.5500 / $100.5000 | Buy Now |
DISTI #
4306-GMCT41F0E0000/AA-ND
|
DigiKey | HEAVY-DUTY RECTANGULAR Min Qty: 1 Lead time: 14 Weeks Container: Box |
8 In Stock |
|
$52.2785 / $72.3400 | Buy Now |
DISTI #
276-GMCT41F0E0000/AA
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$41.1700 / $59.3900 | Order Now |
DISTI #
POSGMCT41F0E0000/AA
|
Heilind Electronics | RACK & PANEL CONNECTOR | Americas - 0 in Stock |
|
$48.2400 / $97.0425 | Buy Now |
DISTI #
POSGMCT41F0E0000/AA
|
Interstate Connecting Components | RACK & PANEL CONNECTOR | 0 |
|
$48.2400 / $97.0425 | Buy Now |
|
CDM Electronics | RECTANGULAR FEMALE 41 POS SHORT TURNING HARDWARE Package Multiple: 1 | 0 |
|
RFQ |