Part Details for GMC32X5R107M16NT by Cal-Chip Electronics
Results Overview of GMC32X5R107M16NT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMC32X5R107M16NT Information
GMC32X5R107M16NT by Cal-Chip Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GMC32X5R107M16NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC32X5R107M16NTTR-ND
|
DigiKey | CAP CER 100UF 16V X5R 1210 Min Qty: 1000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
456000 In Stock |
|
$1.0000 / $1.1100 | Buy Now |
DISTI #
4713-GMC32X5R107M16NTCT-ND
|
DigiKey | CAP1210 X5R 100UF 20% 16V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24158 In Stock |
|
$1.0192 / $2.5400 | Buy Now |
|
Bristol Electronics | 18843 |
|
RFQ | ||
|
Quest Components | 7120 |
|
$1.1435 / $3.0492 | Buy Now |
Part Details for GMC32X5R107M16NT
GMC32X5R107M16NT CAD Models
GMC32X5R107M16NT Part Data Attributes
|
GMC32X5R107M16NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC32X5R107M16NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
GMC32X5R107M16NT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the GMC32X5R107M16NT is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the GMC32X5R107M16NT is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
The GMC32X5R107M16NT is rated for operation up to 125°C, but it's not recommended to use it above 105°C for extended periods to ensure reliability and longevity.
-
The maximum voltage derating for the GMC32X5R107M16NT is 80% of the rated voltage to ensure reliable operation and prevent premature failure.
-
Yes, the GMC32X5R107M16NT is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.