Part Details for GMA-V-15-R by Eaton Bussmann
Results Overview of GMA-V-15-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMA-V-15-R Information
GMA-V-15-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GMA-V-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 15A 125V Axial 5 X 20mm Glass Cardboard Carton RoHS: Compliant |
90 In Stock |
|
$0.5400 / $2.2100 | Buy Now |
DISTI #
000000000001625964
|
Sager | Eaton Corporation | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 15A 125V Axial 5 X 20mm Glass Cardboard Carton RoHS: Compliant |
90 In Stock |
|
$0.5400 / $2.2100 | Buy Now |