Part Details for GMA-7-R by Eaton Bussmann
Results Overview of GMA-7-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMA-7-R Information
GMA-7-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GMA-7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K8738
|
Newark | Cartridge Fuse Current Rating:7A, Voltage Rating:125V, Fuse Type:Fast Acting, Fuse Size/Group:5 X 20 Mm, Leaded Process Compatible:No, Body Material:Glass, Diameter:5Mm, Fuse Terminals:Axial Lead, Length:20Mm Rohs Compliant: Yes |Eaton Bussmann GMA-7-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $3.4200 | Buy Now |
DISTI #
283-GMA-7-R-ND
|
DigiKey | FUSE GLASS 7A 125VAC 5X20MM Min Qty: 5 Lead time: 12 Weeks Container: Bulk |
85 In Stock |
|
$1.2169 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 7A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL RoHS: Compliant | Alternative Product Available |
|
$1.5400 / $2.3100 | Buy Now |
DISTI #
GMA-7-R
|
TME | Fuse: fuse, 7A, 125VAC, quick blow, cylindrical,glass, 5x20mm, GMA Min Qty: 5 | 0 |
|
$2.2200 | RFQ |
DISTI #
000000000001625953
|
Sager | Cartridge Fuses GMA 7A FUSE Min Qty: 5 | 0 |
|
$1.6200 / $1.9000 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 7A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL RoHS: Compliant | Alternative Product Available |
|
$1.5400 / $2.3100 | Buy Now |