Part Details for GMA-1.5-R by Eaton Corporation
Results Overview of GMA-1.5-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMA-1.5-R Information
GMA-1.5-R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GMA-1.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMA-1-5-R
|
Avnet Americas | - Bulk (Alt: GMA-1-5-R) RoHS: Compliant Min Qty: 70 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4304 / $1.7738 | Buy Now |
DISTI #
504-GMA-1.5-R
|
Mouser Electronics | Cartridge Fuses GMA 1.5A FUSE RoHS: Compliant | 93 |
|
$2.0700 / $2.8100 | Buy Now |
DISTI #
GMA-1.5-R
|
TTI | Cartridge Fuses GMA 1.5A FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.8000 / $2.0300 | Buy Now |
Part Details for GMA-1.5-R
GMA-1.5-R CAD Models
GMA-1.5-R Part Data Attributes
|
GMA-1.5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GMA-1.5-R
Eaton Corporation
Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for GMA-1.5-R
This table gives cross-reference parts and alternative options found for GMA-1.5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMA-1.5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMA-1.5A | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole, 5x20mm, | GMA-1.5-R vs GMA-1.5A |
BK1/GMA-1.5-R | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | GMA-1.5-R vs BK1/GMA-1.5-R |
BK/GMA-1.5-R | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | GMA-1.5-R vs BK/GMA-1.5-R |
TR2/GMA-1.5-R | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | GMA-1.5-R vs TR2/GMA-1.5-R |
GMA-1.5-R Frequently Asked Questions (FAQ)
-
The recommended torque value for the terminals is 1.2 Nm (10.6 lb-in) for the screw terminals and 2.5 Nm (22 lb-in) for the stud terminals.
-
No, the GMA-1.5-R is not designed for use in hazardous locations. It is intended for general-purpose applications only.
-
The maximum operating altitude for the GMA-1.5-R is 2000 meters (6561 feet) above sea level.
-
Yes, the GMA-1.5-R is designed to withstand vibrations up to 10 g (98 m/s²) in accordance with IEC 60068-2-6.
-
The recommended wire size for the GMA-1.5-R is 0.5 mm² to 2.5 mm² (20 AWG to 14 AWG) for the screw terminals and 1.5 mm² to 6 mm² (16 AWG to 10 AWG) for the stud terminals.