Part Details for GLS85VM1032C-M-I-BZYE-ND231 by Greenliant Systems Ltd
Results Overview of GLS85VM1032C-M-I-BZYE-ND231 by Greenliant Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLS85VM1032C-M-I-BZYE-ND231 Information
GLS85VM1032C-M-I-BZYE-ND231 by Greenliant Systems Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Price & Stock for GLS85VM1032C-M-I-BZYE-ND231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS85VM1032C-M-I-BZYE-ND231
|
Avnet Silica | Flash Card eMMC 32GByte 27V to 33V Embedded 153Ball LFBGA (Alt: GLS85VM1032C-M-I-BZYE-ND231) RoHS: Compliant Min Qty: 152 Package Multiple: 152 | Silica - 0 |
|
Buy Now |