Part Details for GLS29EE010-70-4C-NHE by Greenliant Systems Ltd
Results Overview of GLS29EE010-70-4C-NHE by Greenliant Systems Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLS29EE010-70-4C-NHE Information
GLS29EE010-70-4C-NHE by Greenliant Systems Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for GLS29EE010-70-4C-NHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS29EE010-70-4C-NHE
|
Avnet Silica | EEPROM Parallel 1Mbit 128K x 8 5V 32Pin PLCC (Alt: GLS29EE010-70-4C-NHE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC | 473 |
|
$18.7688 / $28.1531 | Buy Now |
Part Details for GLS29EE010-70-4C-NHE
GLS29EE010-70-4C-NHE CAD Models
GLS29EE010-70-4C-NHE Part Data Attributes
|
GLS29EE010-70-4C-NHE
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS29EE010-70-4C-NHE
Greenliant Systems Ltd
Flash, 128KX8, 70ns, PQCC32, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Greenliant | |
Access Time-Max | 70 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for GLS29EE010-70-4C-NHE
This table gives cross-reference parts and alternative options found for GLS29EE010-70-4C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLS29EE010-70-4C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39SF010A-70-4I-NHE-T | Microchip Technology Inc | $0.7402 | IC,EEPROM,NOR FLASH,128KX8,CMOS,LDCC,32PIN,PLASTIC | GLS29EE010-70-4C-NHE vs SST39SF010A-70-4I-NHE-T |
M29F010B120K6T | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | GLS29EE010-70-4C-NHE vs M29F010B120K6T |
AM29F010B-70JI | AMD | Check for Price | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | GLS29EE010-70-4C-NHE vs AM29F010B-70JI |
M29F010B120K3T | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | GLS29EE010-70-4C-NHE vs M29F010B120K3T |
M29F010IF70R | Motorola Mobility LLC | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | GLS29EE010-70-4C-NHE vs M29F010IF70R |
M29F010IF70 | Motorola Mobility LLC | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | GLS29EE010-70-4C-NHE vs M29F010IF70 |
AM29F010A-70JC | AMD | Check for Price | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | GLS29EE010-70-4C-NHE vs AM29F010A-70JC |
M29F010B70K6 | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | GLS29EE010-70-4C-NHE vs M29F010B70K6 |
TMS29F010-70C5FME | Texas Instruments | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32 | GLS29EE010-70-4C-NHE vs TMS29F010-70C5FME |
AM29F010B-70JD | Spansion | Check for Price | Flash, 128KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | GLS29EE010-70-4C-NHE vs AM29F010B-70JD |
GLS29EE010-70-4C-NHE Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the GLS29EE010-70-4C-NHE is 2.7V to 3.6V.
-
The POR sequence for the GLS29EE010-70-4C-NHE involves applying power to the device, waiting for the internal POR circuit to stabilize, and then releasing the reset signal. The exact timing and voltage requirements can be found in the datasheet.
-
The maximum clock frequency supported by the GLS29EE010-70-4C-NHE is 70 MHz.
-
To implement a reliable write operation for the GLS29EE010-70-4C-NHE, ensure that the write enable (WE) signal is asserted low, the address lines are stable, and the data is valid before the rising edge of the clock signal.
-
The WP (Write Protect) pin on the GLS29EE010-70-4C-NHE is used to prevent accidental writes to the device. When the WP pin is asserted high, the device is in a write-protected state, and any write attempts will be ignored.