Part Details for GLR-9 by Eaton Bussmann
Results Overview of GLR-9 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLR-9 Information
GLR-9 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GLR-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3285
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann GLR-9 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $9.6000 | Buy Now |
DISTI #
283-GLR-9-ND
|
DigiKey | FUSE IN-LINE 300V 9A CABLE WIRE Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5400 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 9A 300V Panel Mount Cartridge 57.15 X 15.9mm CSA/UL |
1 In Stock |
|
$4.8700 / $7.7330 | Buy Now |
DISTI #
GLR-9
|
TME | Fuse: fuse, 9A, 300VAC, quick blow, 15.9mm, GLR Min Qty: 5 | 0 |
|
$7.0900 | RFQ |
DISTI #
000000000000558474
|
Sager | Fixed Terminal Blocks BUSS SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$5.1900 / $6.1000 | Buy Now |
|
Master Electronics | Fuse Fast Acting 9A 300V Panel Mount Cartridge 57.15 X 15.9mm CSA/UL |
1 In Stock |
|
$4.8700 / $7.7330 | Buy Now |
Part Details for GLR-9
GLR-9 CAD Models
GLR-9 Part Data Attributes
|
GLR-9
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
GLR-9
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 9A, 300VAC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 9 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GLR-9
This table gives cross-reference parts and alternative options found for GLR-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLR-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GLR-9 | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 9A, 300VAC, 10000A (IR), Inline/holder, | GLR-9 vs GLR-9 |